Synchronous step-down DC/DC converter with PMBus interface, capable of 12A output current. Features an input voltage range of 1.5V to 18V (4.5V to 25V bias) and an adjustable output voltage from 600mV to 5.5V. Operates across a wide temperature range of -40°C to 85°C. This surface-mount component is housed in a 28-VQFN-CLIP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS53915RVET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53915RVET technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.35mA |
| Operating Supply Voltage | 25V |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP3™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53915RVET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
