
Synchronous step-down converter with 2.2V to 4V input voltage range and up to 14A output current. Features adjustable output voltage from 900mV to 3.6V, a single positive output, and a 13mA quiescent current. This surface mount device operates from -40°C to 85°C and is housed in an HTSSOP package. RoHS compliant and lead-free.
Texas Instruments TPS54010PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 4V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Configuration | Positive |
| Output Current | 14A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 6.94W |
| Quiescent Current | 13mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.00418oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54010PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.