
The TPS5403DR is a DC/DC controller with an efficiency of 80% and a maximum input voltage of 28V. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 1.7A. The device is RoHS compliant and features a surface mount package. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments TPS5403DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS5403DR technical specifications.
| Package/Case | SOIC |
| Efficiency | 80% |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.7A |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 100uA |
| Output Configuration | Positive |
| Output Current | 1.7A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5403DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
