
Step-down DC/DC converter with adjustable output voltage from 800mV to 39V, capable of delivering up to 500mA output current. Features a wide input voltage range of 3.5V to 42V and operates with a supply current of 116uA. This surface mountable component is housed in an HVSSOP package and supports an operating temperature range of -40°C to 125°C. Includes Eco-Mode™ functionality for enhanced efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54040ADGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Supply Current | 116uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54040ADGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
