
Adjustable DC-DC converter with a 3.5V to 42V input range, delivering up to 500mA output current. Features a maximum output voltage of 39V and a minimum of 800mV, operating across a wide temperature range of -40°C to 150°C. This single-output, positive buck-boost topology converter includes Eco-Mode™ for enhanced efficiency. Packaged in a 10-pin HTSSOP EP with dimensions of 3mm x 3mm x 1.02mm, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54040DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54040DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
