
Step-down converter with adjustable output voltage from 800mV to 39V, supporting a 500mA output current. Features a wide input voltage range of 3.5V to 42V and an operating supply voltage up to 42V. Operates across a temperature range of -40°C to 150°C. Includes Eco-Mode™ for reduced quiescent current of 116µA. Packaged in a 10-pin HTSSOP EP, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54040DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54040DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
