
2A, 5V fixed output step-down regulator with integrated MOSFET. Operates from 6.5V to 28V input, delivering up to 2A output current. Features 80% efficiency and a maximum duty cycle of 93%. Packaged in an 8-SOIC surface mount package, measuring 4.9mm x 3.91mm x 1.75mm. Operating temperature range is -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS5405DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS5405DR technical specifications.
| Package/Case | SOIC |
| Efficiency | 80% |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 93% |
| Max Input Voltage | 28V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Output Voltage | 5V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 100mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5405DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
