
Adjustable DC/DC step-down converter with a 3.5V to 60V input voltage range and 500mA output current. Features a wide operating temperature range of -40°C to 125°C and a low quiescent current of 116µA. This surface-mount HVSSOP package component offers an adjustable output voltage up to 58V and includes Eco-Mode™ technology. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54060ADGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 48V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 116uA |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.000829oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54060ADGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.