
Adjustable output DC/DC converter with a 3.5V to 60V input range and 500mA output current. Features include a maximum output voltage of 58V, a minimum output voltage of 800mV, and a quiescent current of 116µA. This component operates within a temperature range of -40°C to 150°C and is housed in a 3mm x 3mm HTSSOP EP package. It supports a buck-boost topology and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54060DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54060DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
