
Adjustable DC-DC converter with a 3.5V to 60V input range and 500mA output current. Features a 0.8V to 58V adjustable output voltage and a 116µA quiescent current. Operates across a -40°C to 150°C temperature range. Packaged in a 10-VSON tape and reel, this component is RoHS compliant and utilizes Eco-Mode™ technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54060DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54060DRCT technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Supply Current | 116uA |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54060DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
