The TPS54060QDRCRQ1 is a 60V adjustable DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 150°C and is packaged in a lead-free VSON package. The device has a maximum output current of 500mA and a quiescent current of 116uA. It is RoHS compliant and suitable for use in eco-mode applications.
Sign in to ask questions about the Texas Instruments TPS54060QDRCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54060QDRCRQ1 technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54060QDRCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.