
Synchronous step-down converter with a 4.7V to 60V input voltage range and 200mA maximum output current. Features an adjustable output voltage from 800mV to 58V, a low quiescent current of 90µA, and a maximum operating temperature of 150°C. This surface-mount device is housed in a compact 8-SON package with dimensions of 3.15mm x 3.15mm x 0.92mm. It offers a single positive output and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54061DRBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54061DRBT technical specifications.
| Package/Case | VSON |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 90uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS54061 |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54061DRBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
