
Texas Instruments TPS54062DRBT technical specifications.
| Package/Case | SON |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 89uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54062DRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.