
Step-down DC/DC converter with adjustable output voltage from 1.23V to 31V. Features a wide input voltage range of 5.5V to 36V and a maximum output current of 1A. Operates at a switching frequency of 500kHz, achieving up to 95% efficiency. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Suitable for operation across a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS5410DG4 technical specifications.
| Package/Case | D |
| Efficiency | 95% |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 31V |
| Min Output Voltage | 1.23V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 1.22V |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5410DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
