
Synchronous step-down converter with 3V to 6V input voltage range and 1.5A maximum output current. Features an adjustable output voltage from 900mV to 4.5V, a quiescent current of 4.2mA, and operates across a -40°C to 85°C temperature range. This surface-mount device is housed in a 20-pin HTSSOP package, offering lead-free and RoHS compliance.
Texas Instruments TPS54110PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54110PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
