
Synchronous step-down converter with a 3V to 6V input voltage range and a maximum output current of 1.5A. Features adjustable output voltage from 900mV to 4.5V, a single positive output, and a quiescent current of 4.2mA. Operates across a wide temperature range of -40°C to 85°C and is housed in a lead-free HTSSOP package. This RoHS compliant component is ideal for power management applications.
Texas Instruments TPS54110PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54110PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
