
Integrated DC-DC converter and low-dropout regulator offering 1A output current. Features adjustable output voltage from 800mV to 6V, with a maximum input voltage of 17V. Operates efficiently at 72% with a quiescent current of 40µA. Packaged in a 24-VQFN surface-mount format, measuring 5.65mm x 3.65mm x 0.9mm, and operates across a temperature range of -40°C to 125°C. RoHS compliant.
Texas Instruments TPS54120RGYT technical specifications.
| Package/Case | VQFN |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 72% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5.65mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 6V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 17V |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| Weight | 0.001926oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54120RGYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.