3A dual-output DC-DC converter and low-noise LDO regulator. Features include 3A maximum output current per channel, 3.6V fixed output voltage, and a wide input voltage range from 2.95V to 5.5V. This surface-mount component is housed in a 24-VQFN package with dimensions of 5.5mm x 3.5mm x 1mm. Operating temperature range is -40°C to 150°C, with a quiescent current of 360µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54122RHLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 4.95V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 360uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 360uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Voltage - Output 1 | 3.6V |
| Voltage - Output 2 | 3.6V |
| Weight | 0.001926oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54122RHLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.