
Synchronous step-down DC-DC controller with adjustable output voltage from 0.8V to 58V. Features a wide input voltage range of 3.5V to 60V and a maximum output current of 1.5A. This surface mount component is housed in a 10-pin HVSSOP package with dimensions of 3.1mm (L) x 3.1mm (W) x 0.95mm (H). Operates across a temperature range of -40°C to 125°C and offers a quiescent current of 116µA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54160ADGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54160ADGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.