The TPS54160ADGQR is a 58V adjustable DC/DC controller with a maximum output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is available in a lead-free HVSSOP package. The device is RoHS compliant and features a quiescent current of 116uA. It is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments TPS54160ADGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54160ADGQR technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54160ADGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
