
1.5A adjustable step-down converter with Eco-Mode™ technology. Features a wide 3.5V to 60V input voltage range and a maximum output voltage of 58V. Operates with a 60V supply voltage and delivers up to 1.5A output current. HTSSOP EP package, lead-free, and RoHS compliant. Operating temperature range from -40°C to 150°C.
Texas Instruments TPS54160DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Packaging | Rail/Tube |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54160DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
