
Adjustable 1.5A DC/DC buck-boost converter IC with a maximum input voltage of 60V and a maximum output voltage of 58V. Features a 1.5A maximum output current, adjustable output voltage from 800mV to 58V, and a quiescent current of 116uA. Operates within a wide temperature range of -40°C to 150°C. Packaged in a 10-pin HVSSOP with dimensions of 3.1mm (L) x 3mm (W) x 0.95mm (H), supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS54160DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54160DGQR technical specifications.
| Package/Case | HVSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54160DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
