
The TPS54160DGQRG4 is a 60V 1.5A adjustable buck-boost DC/DC controller from Texas Instruments. It is packaged in a lead-free HVSSOP package and operates over a temperature range of -40°C to 150°C. This device is RoHS compliant and features a quiescent current of 116uA. It is designed for use in DC/DC controllers and regulators, and is suitable for applications requiring a positive output voltage of up to 58V.
Sign in to ask questions about the Texas Instruments TPS54160DGQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54160DGQRG4 technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 116uA |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54160DGQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
