Synchronous step-down DC-DC converter, adjustable output voltage from 0.8V to 58V, capable of 1.5A maximum output current. Features a wide input voltage range of 3.6V to 60V. This non-isolated, surface-mount component is housed in a 10-pin HVSSOP EP package with gull-wing leads, measuring 3.1mm x 3.1mm x 0.95mm maximum dimensions. Operates across an automotive temperature range of -40°C to 125°C.
Texas Instruments TPS54160QDGQRQ1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HVSSOP EP |
| Package Description | Heat Sinked Very Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187BA-T |
| Isolation | Non-Isolated |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.8 to 58V |
| Maximum Output Current | 1.5A |
| Minimum Input Voltage | 3.6V |
| Maximum Input Voltage | 60V |
| Switching Regulator | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS54160QDGQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.