
The TPS54201DDCR is a 6-pin SOT-23 LED display driver IC with a maximum operating temperature of 125°C and a supply voltage range of 4.5 to 28V. It is designed for automotive applications and features a dual terminal position. The IC is packaged in a 6-pin SOT-23 package with a width of 1.6mm and a length of 2.9mm. It operates within a temperature range of -40°C to 125°C and is suitable for use in a variety of display driver applications.
Texas Instruments TPS54201DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 28 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54201DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.