
Automotive-grade synchronous step-down converter with a 4.5V to 28V input range and 2A output capability. Features EMI-friendly design and operates across a -40°C to 125°C temperature range. This 6-terminal device utilizes a 6-SOT-23-THIN package (R-PDSO-G6) with dimensions of 1.6mm width and 2.9mm length.
Texas Instruments TPS54202DDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54202DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.