
Automotive-grade synchronous step-down voltage converter with a 4.5V to 28V input range and 2A output capability. Features a 6-terminal, 1.6mm x 2.9mm thin SOT-23 package, operating from -40°C to 125°C. This integrated circuit provides a single power management function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54202HDDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54202HDDCR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54202HDDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.