
Automotive-grade DC-DC step-down converter with adjustable output voltage from 1.22V to 31V. Features a maximum input voltage of 36V and a maximum output current of 2A, achieving up to 95% efficiency. This surface-mount, 8-pin SOIC package operates across a wide temperature range of -40°C to 125°C. Single output configuration with a quiescent current of 3mA.
Texas Instruments TPS5420QDRQ1 technical specifications.
| Package/Case | SOIC |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 31V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 1.22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5420QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
