
Synchronous step-down DC/DC converter with adjustable output voltage from 803mV to 4.5V, capable of delivering up to 2A output current. Features a wide input voltage range of 2.95V to 6V and a maximum supply voltage of 6V. Operates with a quiescent current of 350µA and a maximum duty cycle of 100%. This surface mount component is housed in a 16-WQFN package with dimensions of 3mm x 3mm x 0.8mm, suitable for operation between -40°C and 150°C. RoHS compliant and lead-free.
Texas Instruments TPS54218RTER technical specifications.
| Height | 800um |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Duty Cycle | 100% |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 803mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Nominal Supply Current | 350uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54218RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
