
Synchronous step-down DC/DC converter with 2A output current capability. Features a wide input voltage range of 2.95V to 6V and an adjustable output voltage from 800mV to 4.5V. Operates efficiently with a quiescent current of 350uA. Designed for surface mount applications with a compact 3.15mm x 3.15mm x 0.75mm package. Extended operating temperature range from -40°C to 150°C ensures reliable performance in demanding environments. RoHS compliant and lead-free.
Texas Instruments TPS54218RTET technical specifications.
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.95V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54218RTET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
