
Synchronous step-down DC-DC converter with adjustable output voltage from 0.76V to 5.5V and a maximum output current of 2A. Input voltage range is 4.5V to 18V. Features 14-pin HTSSOP EP package with exposed pad for heat sinking, surface mountable with gull-wing leads and 0.65mm pin pitch. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS54225PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54225PWPR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ABT-1 |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.76 to 5.5V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 4.5V |
| Maximum Input Voltage | 18V |
| Switching Regulator | Yes |
| Line Regulation | 20mV |
| Load Regulation | 100mV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS54225PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.