
Synchronous step-down DC-DC converter with adjustable output voltage from 0.76V to 5.5V and a maximum output current of 2A. Input voltage range is 2V to 18V. Features a 14-pin HTSSOP EP package with exposed pad for heat dissipation, surface mountable with gull-wing leads. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS54226PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54226PWPR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | HTSSOP EP |
| Package Description | Heat Sinked Thin Shrink Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ABT-1 |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 0.76 to 5.5V |
| Maximum Output Current | 2A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 18V |
| Switching Regulator | Yes |
| Line Regulation | 20mV |
| Load Regulation | 100mV |
| Typical Switch Current | 3.1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS54226PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.