
The TPS54226RGTR is a DC/DC controller with adjustable output voltage, capable of delivering up to 2A of output current. It operates from an input voltage range of 4.5V to 18V and features a quiescent current of 800uA. The device is packaged in a QFN-16 package and is compliant with RoHS regulations. It has a maximum operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS54226RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54226RGTR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54226RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
