
Synchronous step-down converter with 4.5V to 18V input voltage range and 2A maximum output current. Features adjustable output voltage from 760mV to 7V, a single output, and a quiescent current of 800uA. This surface mountable component is housed in an HSOP package with dimensions of 5mm length, 4mm width, and 1.55mm height. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS54227DDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54227DDA technical specifications.
| Package/Case | HSOP |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 75 |
| Packaging | Bulk |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP2™ |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54227DDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
