
Synchronous step-down converter with 4.5 V to 18 V input voltage range and 2 A maximum output current. Features adjustable output voltage from 760 mV to 7 V, a single positive output configuration, and a quiescent current of 800 µA. This surface mount component is available in HSOP and VSON packages, operating from -40°C to 85°C. The device is lead-free, RoHS compliant, and utilizes D-CAP2™ technology.
Sign in to ask questions about the Texas Instruments TPS54227DDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54227DDAR technical specifications.
| Package/Case | HSOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54227DDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
