
Synchronous step-down converter with adjustable output voltage from 760mV to 7V, capable of delivering up to 2A output current. Features a wide input voltage range of 4.5V to 18V and a low quiescent current of 800uA. This surface mount device operates across a temperature range of -40°C to 85°C and is RoHS compliant. Designed with a D-CAP2™ series architecture, it offers a single positive output and is available in a VSON package.
Texas Instruments TPS54227DRCT technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 7V |
| Min Output Voltage | 760mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54227DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.