
Step-down DC/DC converter with adjustable output voltage from 800mV to 25V. Features a 3.5V to 28V input voltage range and delivers up to 2A output current. Operates at a 570kHz switching frequency and includes Eco-mode™ technology. Packaged in an 8-SOIC with dimensions of 4.9mm x 3.91mm x 1.58mm. Suitable for operation between -40°C and 150°C.
Texas Instruments TPS54231D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54231D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
