
Adjustable 2A DC/DC step-down converter with a 3.5V to 28V input voltage range. Features a 570kHz switching frequency and a maximum output voltage of 25V. Operates across a wide temperature range of -40°C to 150°C. Includes Eco-mode™ for improved efficiency and a low quiescent current of 110µA. Packaged in an 8-SOIC (D) in tape and reel.
Texas Instruments TPS54231DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54231DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
