
1MHz, 2A step-down DC/DC converter with adjustable output voltage from 800mV to 25V. Features a wide input voltage range of 3.5V to 28V and a low quiescent current of 85uA. Housed in a lead-free, 8-pin SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Operates across a temperature range of -40°C to 150°C and supports surface mounting. Includes Eco-Mode™ technology for enhanced efficiency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54232D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54232D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54232D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
