
Step-down converter with adjustable output voltage from 800mV to 25V, capable of delivering up to 2A output current. Features a wide input voltage range of 3.5V to 28V and operates at a 300kHz switching frequency. This integrated circuit offers a low quiescent current of 110uA and includes Eco-mode functionality. Packaged in an 8-SOIC with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), it operates across an industrial temperature range of -40°C to 150°C and is RoHS compliant.
Texas Instruments TPS54233D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 25V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54233D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
