
High-performance DC/DC converter featuring a wide 3.5V to 42V input range and 2.5A output current capability. This adjustable step-down regulator offers an output voltage range from 800mV to 39V, with a maximum operating temperature of 125°C. Designed with Eco-Mode™ for reduced quiescent current (138µA), it utilizes a Buck-Boost topology. The component is housed in a lead-free HTSSOP EP package, measuring 3.1mm x 3.1mm x 0.95mm, and is supplied in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54240DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 138uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54240DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
