
High-performance DC/DC step-down converter with adjustable output voltage from 800mV to 39V, capable of delivering up to 2.5A. Features a wide input voltage range of 3.5V to 42V and operates efficiently with a quiescent current of 138uA in Eco-Mode. This integrated circuit is housed in a compact HVSSOP package, measuring 3.1mm x 3.1mm x 0.95mm, and operates across an industrial temperature range of -40°C to 125°C. RoHS compliant and lead-free, this component is designed for reliable power management applications.
Sign in to ask questions about the Texas Instruments TPS54240DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54240DGQR technical specifications.
| Package/Case | HVSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 138uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54240DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
