
The TPS54240QDRCRQ1 is a surface mount DC/DC controller from Texas Instruments with a maximum input voltage of 42V and a maximum output voltage of 39V. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a quiescent current of 138uA and an output current of 2.5A. It is available in a VSON package and is part of the Automotive, AEC-Q100, SWIFT, and Eco-Mode series.
Sign in to ask questions about the Texas Instruments TPS54240QDRCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54240QDRCRQ1 technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 39V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 138uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Weight | 0.001058oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54240QDRCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
