
Step-down converter with adjustable output voltage from 800mV to 58V, capable of delivering up to 2.5A. Features a wide input voltage range of 3.5V to 60V and operates with a quiescent current of 138µA. This integrated circuit is housed in a compact HVSSOP package with dimensions of 3.1mm (L) x 3.1mm (W) x 0.95mm (H). Designed for operation across a temperature range of -40°C to 125°C, it supports Eco-Mode for enhanced efficiency. The component is RoHS compliant and utilizes a buck-boost topology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54260DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 138uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54260DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
