
High-performance DC/DC controller and regulator featuring a wide 3.5V to 60V input voltage range and a maximum output current of 2.5A. This adjustable step-down converter offers a flexible output voltage up to 58V, with a minimum output of 800mV. Designed with Eco-Mode™ for efficient operation, it boasts a low quiescent current of 138uA. Packaged in a compact HVSSOP with dimensions of 3.1mm (L) x 3.1mm (W) x 0.95mm (H), this RoHS compliant component operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54260DGQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HVSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 138uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eco-Mode™ |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54260DGQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
