
Power Management IC Development Tools 2.5A,10.8-13.2Vin SWIFT Conv Eval Mod
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54260EVM-597 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54260EVM-597 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 60V |
| Output Current | 2.5A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SWIFT™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TPS54260EVM-597 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
