10-terminal, 10-VSON package step-down converter with 3.5-V to 60-V input range and 2.5A output capability. Features Eco-mode™ technology for enhanced efficiency. Operates across a wide temperature range from -55°C to 125°C, suitable for military temperature grade applications. This single-function power management IC offers robust performance in a compact 3mm x 3mm footprint.
Texas Instruments TPS54260MDRCTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS54260MDRCTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.