
The TPS54260QDGQRQ1 is a DC/DC controller with adjustable output voltage up to 58V and maximum output current of 2.5A. It operates over a temperature range of -40°C to 125°C and is available in a surface mount HVSSOP package. This device is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments TPS54260QDGQRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54260QDGQRQ1 technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 60V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Voltage | 58V |
| Min Output Voltage | 800mV |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Type | Adjustable |
| Output Voltage | 58V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 138uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Supply Current | 138uA |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54260QDGQRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
