
Dual 2A, 600kHz step-down converter with adjustable output voltage from 800mV to 25.2V. Features a wide 4.5V to 28V input voltage range and 85% efficiency. This surface mount IC is housed in a 14-HTSSOP package, measuring 5mm x 4.4mm x 1.15mm. Operating temperature range is -40°C to 85°C.
Texas Instruments TPS54286PWP technical specifications.
| Package/Case | HTSSOP |
| Efficiency | 85% |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 25.2V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Power | 1.6W |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.002046oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54286PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
