
Dual 2A output, 600kHz step-down converter with internal compensation. Features a 4.5V to 28V input voltage range and a maximum output voltage of 25.2V. Offers 85% efficiency and a low quiescent current of 1.8mA. Packaged in a lead-free, RoHS compliant HTSSOP EP for surface mounting. Operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS54286PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54286PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Efficiency | 85% |
| Lead Free | Lead Free |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 25.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54286PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
